395-080-542-802

Heilind Number:EDA395-080-542-802
Manufacturer:EDAC
Manufacturer Number:395-080-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each meticulously spaced at .1 inches with .2 inches between rows, it offers a total of 80 positions for optimal performance. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.