395-080-542-804

Heilind Number:EDA395-080-542-804
Manufacturer:EDAC
Manufacturer Number:395-080-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-804

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of precision-engineered copper alloy contacts, it offers reliable connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 80 positions, it provides ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB setups with this essential connector, a must-have in any electronic assembly toolkit.