395-080-542-807

Heilind Number:EDA395-080-542-807
Manufacturer:EDAC
Manufacturer Number:395-080-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-807

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any setting. Featuring two rows of 80 positions, it offers ample space for seamless data transmission. The contact material, made of high-quality Copper Alloy, guarantees stable and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your electronic projects.