395-080-542-858

Heilind Number:EDA395-080-542-858
Manufacturer:EDAC
Manufacturer Number:395-080-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-542-858

Detailed Description

Enhance your circuitry with this sleek black Board To Board PCB Connector. Designed for seamless integration, it boasts a dual-row layout with 80 positions, ensuring efficient connectivity. The contact material, crafted from durable Copper Alloy, guarantees reliable performance. Its UL 94V-0 Thermoplastic Polyester housing not only offers superior protection but also complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Designed for straight mount orientation, this connector is a must-have for any electronic setup requiring high-quality, long-lasting connectivity. Elevate your PCB design with this essential component.