395-080-544-201

Heilind Number:EDA395-080-544-201
Manufacturer:EDAC
Manufacturer Number:395-080-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 80 positions, it offers ample space for efficient signal transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and reliable for diverse electronic applications. Upgrade your setup with this essential component for optimal performance and precision.