395-080-544-203

Heilind Number:EDA395-080-544-203
Manufacturer:EDAC
Manufacturer Number:395-080-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-203

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector. Embrace seamless communication through its 80 positions, meticulously crafted with copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation and black color add to its versatility and aesthetic appeal. Upgrade your electronic systems with this essential component.