395-080-544-212

Heilind Number:EDA395-080-544-212
Manufacturer:EDAC
Manufacturer Number:395-080-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions with a pitch of .1 inches, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts, you can rely on excellent conductivity. Its straight mount orientation and dual-row layout make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronics with this essential connector.