395-080-544-288

Heilind Number:EDA395-080-544-288
Manufacturer:EDAC
Manufacturer Number:395-080-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows, each housing 80 copper alloy contacts for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.