395-080-544-503

Heilind Number:EDA395-080-544-503
Manufacturer:EDAC
Manufacturer Number:395-080-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-503

Detailed Description

Enhance your PCB connections with our 80-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for streamlined assembly. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each of the two rows boasts a .1-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Elevate your connectivity solutions with this essential component.