395-080-544-507

Heilind Number:EDA395-080-544-507
Manufacturer:EDAC
Manufacturer Number:395-080-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-507

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 80 positions, ensuring reliable data transmission. The straight mount orientation and compact pitch of .1 inch make it easy to install in tight spaces. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105°C, it ensures optimal performance in various environments. Ideal for professional setups and DIY projects, this black connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.