395-080-544-508

Heilind Number:EDA395-080-544-508
Manufacturer:EDAC
Manufacturer Number:395-080-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-508

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inches and two rows of 80 positions, it offers ample room for intricate PCB layouts. The straight mount orientation and .2-inch row spacing make installation quick and easy. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for efficient signal transmission in your projects.