395-080-544-512

Heilind Number:EDA395-080-544-512
Manufacturer:EDAC
Manufacturer Number:395-080-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-512

Detailed Description

Enhance connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features two rows of 80 positions each, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Trust in its quality and precision for seamless board-to-board connections. Elevate your connectivity experience with this essential component.