395-080-544-802

Heilind Number:EDA395-080-544-802
Manufacturer:EDAC
Manufacturer Number:395-080-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-802

Detailed Description

Enhance connectivity within your electronic devices with this premium Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 80 positions, ensuring seamless communication between circuit boards. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only provides a secure fit but also meets stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation, making it a versatile and indispensable component for any PCB assembly project. Elevate your connectivity game with this essential connector.