395-080-544-804

Heilind Number:EDA395-080-544-804
Manufacturer:EDAC
Manufacturer Number:395-080-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it offers a durable and efficient solution for board-to-board connections. Crafted with precision, its 80 positions and dual rows ensure optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand various environmental conditions. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in its quality and performance for all your connectivity needs.