395-080-544-807

Heilind Number:EDA395-080-544-807
Manufacturer:EDAC
Manufacturer Number:395-080-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-544-807

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector, designed for seamless integration on PCBs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. Featuring two rows of 80 positions each, it offers ample space for secure and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding electronic environments. Choose our Card Edge Connector for superior performance in your next project.