395-080-555-202

Heilind Number:EDA395-080-555-202
Manufacturer:EDAC
Manufacturer Number:395-080-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance 80-position Card Edge Connector. Designed for seamless board-to-board integration, this straight-mount connector features two rows with a pitch of .1 inch and row spacing of .2 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 3A. Perfect for various electronic applications, this black connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component for seamless data and power transfer.