395-080-555-203

Heilind Number:EDA395-080-555-203
Manufacturer:EDAC
Manufacturer Number:395-080-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-203

Detailed Description

Enhance your connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With two rows of Copper Alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, it offers a total of 80 positions for maximum versatility. Whether you're looking to establish a secure straight-mount connection or need reliable performance in challenging conditions, this connector delivers, with an operating temperature range of -40 to 105°C. Upgrade your setup and experience seamless data transfer like never before.