395-080-555-204

Heilind Number:EDA395-080-555-204
Manufacturer:EDAC
Manufacturer Number:395-080-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-204

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of high-quality copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 80 positions for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees peak performance even in harsh environments. Elevate your PCB connections with this essential component.