395-080-555-207

Heilind Number:EDA395-080-555-207
Manufacturer:EDAC
Manufacturer Number:395-080-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connectors. Featuring a sleek black design, these connectors offer reliable performance with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 80 positions, they provide ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Choose straight mount orientation for effortless installation. Elevate your connectivity solutions with these high-quality connectors.