395-080-555-258

Heilind Number:EDA395-080-555-258
Manufacturer:EDAC
Manufacturer Number:395-080-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-258

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 80 positions with a dual-row configuration, ensuring reliable and efficient data transfer. Crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional electronics manufacturer, this connector is a must-have for your toolkit. Upgrade your connections today and experience seamless performance like never before.