395-080-555-288

Heilind Number:EDA395-080-555-288
Manufacturer:EDAC
Manufacturer Number:395-080-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions with a pitch of .1 inch, ensuring reliable data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, guaranteeing longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it offers exceptional versatility. With a straight mount orientation and two rows for efficient organization, this connector is a perfect choice for your PCB assembly needs. Upgrade your setup with this essential component and experience enhanced connectivity like never before.