395-080-555-502

Heilind Number:EDA395-080-555-502
Manufacturer:EDAC
Manufacturer Number:395-080-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features two rows of 80 positions with a pitch of .1 inches, ensuring secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. With a straight mount orientation and a temperature range of -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component for seamless and dependable connectivity.