395-080-555-503

Heilind Number:EDA395-080-555-503
Manufacturer:EDAC
Manufacturer Number:395-080-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 80 copper alloy contacts, it provides ample connectivity options for your PCBs. The precise .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation guarantees easy installation. Upgrade your PCB setups with this reliable and versatile connector, a must-have in any electronic engineer's toolkit.