395-080-555-507

Heilind Number:EDA395-080-555-507
Manufacturer:EDAC
Manufacturer Number:395-080-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-507

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 80 positions across 2 rows, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with Copper Alloy contacts, it guarantees optimal signal transmission. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your connectivity solutions with this essential component.