395-080-555-558

Heilind Number:EDA395-080-555-558
Manufacturer:EDAC
Manufacturer Number:395-080-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 80 positions each, this connector offers ample space for seamless integration into your circuit board setup. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transfer. Its .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.