395-080-555-588

Heilind Number:EDA395-080-555-588
Manufacturer:EDAC
Manufacturer Number:395-080-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-588

Detailed Description

Enhance connectivity within your PCB setup with this sleek and efficient black Card Edge Connector. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it accommodates 80 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in challenging environments. Upgrade your connectivity solutions with this essential component.