395-080-555-803

Heilind Number:EDA395-080-555-803
Manufacturer:EDAC
Manufacturer Number:395-080-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. With a sleek black design and straight mount orientation, it seamlessly integrates into your PCB layout. The 80-position connector with 2 rows and a pitch of .1 inch offers efficient signal transfer. Crafted from robust copper alloy, the contacts guarantee long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.