395-080-555-804

Heilind Number:EDA395-080-555-804
Manufacturer:EDAC
Manufacturer Number:395-080-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-804

Detailed Description

Enhance your PCB connectivity with our 80-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient power transfer at an amperage of 3A. Its dual-row configuration and .2 inch row spacing offer enhanced versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your connection solutions with this essential component.