395-080-555-807

Heilind Number:EDA395-080-555-807
Manufacturer:EDAC
Manufacturer Number:395-080-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. This essential component boasts a sleek black design, crafted with UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows of 80 copper alloy contacts, each positioned precisely at a pitch of .1 inches, it ensures seamless data transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential connector, perfect for demanding applications in various industries.