395-080-555-808

Heilind Number:EDA395-080-555-808
Manufacturer:EDAC
Manufacturer Number:395-080-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, allowing for easy installation within your system. With 80 positions and two rows, it offers ample connectivity options for your PCB layout. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Elevate your electronic assemblies with this essential component.