395-080-555-812

Heilind Number:EDA395-080-555-812
Manufacturer:EDAC
Manufacturer Number:395-080-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-555-812

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable 3A amperage for efficient power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures long-lasting performance. Its two rows with a pitch of .1 inches and row spacing of .2 inches provide seamless integration on your PCB. Boasting 80 positions, it offers ample connectivity options, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.