395-080-556-201

Heilind Number:EDA395-080-556-201
Manufacturer:EDAC
Manufacturer Number:395-080-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-201

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector, crafted for seamless integration in your electronic setups. Its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With 80 positions and a pitch of .1 inches, it offers ample connectivity options for your projects. The straight mount orientation and compact design make it easy to install, fitting snugly into your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Elevate your PCB assembly with this high-quality board-to-board connector.