395-080-556-202

Heilind Number:EDA395-080-556-202
Manufacturer:EDAC
Manufacturer Number:395-080-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 80 positions, it offers ample space for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 degrees Celsius allows for versatile use in various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.