395-080-556-203

Heilind Number:EDA395-080-556-203
Manufacturer:EDAC
Manufacturer Number:395-080-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With 80 positions and a pitch of .1 inch, it allows for seamless data transfer. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation offers easy installation. Designed for optimal performance, this connector is suitable for a wide range of applications and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your device connectivity with this essential component.