395-080-556-204

Heilind Number:EDA395-080-556-204
Manufacturer:EDAC
Manufacturer Number:395-080-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 inches and row spacing of .2 inches. With a total of 80 positions spread across 2 rows, it provides ample room for secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures from -40 to 105 °C. Upgrade your PCB assembly with this essential component.