395-080-556-208

Heilind Number:EDA395-080-556-208
Manufacturer:EDAC
Manufacturer Number:395-080-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions across 2 rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Perfect for a wide range of applications, this connector is a vital component for any electronics project.