395-080-556-258

Heilind Number:EDA395-080-556-258
Manufacturer:EDAC
Manufacturer Number:395-080-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-258

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector. Designed for efficiency and reliability, this connector features 80 positions for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in various environments. Whether you're a professional or DIY enthusiast, this black connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.