395-080-556-504

Heilind Number:EDA395-080-556-504
Manufacturer:EDAC
Manufacturer Number:395-080-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient power transfer with minimal signal loss. Boasting 80 positions, this connector facilitates extensive data transmission capabilities. Its straight mount orientation and durable construction make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component for seamless functionality and enhanced productivity.