395-080-556-508

Heilind Number:EDA395-080-556-508
Manufacturer:EDAC
Manufacturer Number:395-080-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-508

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 80 positions. Designed for straight mounting orientation, it guarantees a secure fit for your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this essential connector for reliable and efficient performance.