395-080-556-512

Heilind Number:EDA395-080-556-512
Manufacturer:EDAC
Manufacturer Number:395-080-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-512

Detailed Description

Elevate your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With two rows and a total of 80 positions, it offers ample flexibility for your circuitry needs. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Trust in its straight mount orientation to simplify installation and streamline your workflow. Upgrade your PCB setup with this high-performance connector, a must-have for any electronics enthusiast or professional.