395-080-556-558

Heilind Number:EDA395-080-556-558
Manufacturer:EDAC
Manufacturer Number:395-080-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-558

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .2 inches between rows, it offers a total of 80 positions for comprehensive connectivity. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your PCB design with this essential connector, a standout choice for professionals in the field.