395-080-556-588

Heilind Number:EDA395-080-556-588
Manufacturer:EDAC
Manufacturer Number:395-080-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3 A. The two rows of copper alloy contacts, spaced at 0.1 and 0.2 inches, provide seamless connectivity across 80 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees efficient performance in diverse environments. Perfect for a wide range of applications, it's a must-have for any electronics project. Elevate your connectivity game with this essential component.