395-080-556-802

Heilind Number:EDA395-080-556-802
Manufacturer:EDAC
Manufacturer Number:395-080-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek Black. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures unparalleled safety and durability. Featuring two rows of 80 copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component, designed for optimal performance and longevity.