395-080-556-804

Heilind Number:EDA395-080-556-804
Manufacturer:EDAC
Manufacturer Number:395-080-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a spacing of .1 inches, this connector boasts 80 positions for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for optimal performance.