395-080-556-807

Heilind Number:EDA395-080-556-807
Manufacturer:EDAC
Manufacturer Number:395-080-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-807

Detailed Description

Enhance your electronic connections with our high-performance Black Board to Board PCB Connector. Featuring a sleek straight mount orientation, this connector is designed for seamless integration on your PCB. With 80 positions and a compact .1 inch pitch, it offers efficient signal transfer between boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Each row spacing of .2 inches allows for easy installation and maintenance. Crafted from robust copper alloy, the contact material guarantees reliable conductivity. Elevate your connectivity game with this essential component for your electronic projects.