395-080-556-808

Heilind Number:EDA395-080-556-808
Manufacturer:EDAC
Manufacturer Number:395-080-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-808

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Featuring two rows of 80 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers seamless integration for your board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects.