395-080-556-878

Heilind Number:EDA395-080-556-878
Manufacturer:EDAC
Manufacturer Number:395-080-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-556-878

Detailed Description

Enhance your PCB connectivity with our 80-position Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from high-quality Copper Alloy. With a pitch of .1 inch and two rows for efficient signal transmission, it guarantees seamless board-to-board connections. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable functionality even in harsh environments. Upgrade your electronic assemblies with this black connector and experience unparalleled quality and performance.