395-080-558-202

Heilind Number:EDA395-080-558-202
Manufacturer:EDAC
Manufacturer Number:395-080-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and a total of 80 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing make for easy installation. Its right-angle mount orientation further enhances versatility, allowing for efficient PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.