395-080-558-203

Heilind Number:EDA395-080-558-203
Manufacturer:EDAC
Manufacturer Number:395-080-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-203

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless data transmission across 80 positions. Its right-angle mount orientation and compact size make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your PCB connections with this high-quality connector, an essential component for any electronic setup.