395-080-558-204

Heilind Number:EDA395-080-558-204
Manufacturer:EDAC
Manufacturer Number:395-080-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-204

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a secure and reliable connection for your electronic components. The right-angle mount orientation and 80 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your setups with this high-quality connector, guaranteeing seamless communication on your PCBs.